Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460 In Stock 1,575 Factory | 1 : ¥186.36000 Cut Tape (CT) 225 : ¥136.52907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 300 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
249 In Stock 375 Factory | 1 : ¥172.16000 Cut Tape (CT) 375 : ¥107.30280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 300 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) |