Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Series
AcceleRate® ADF6ASPQ Strip® QSHQ Strip® QTHSEARAY™ SEAFSEARAY™ SEAM
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Connector Type
Array, Female SocketsArray, Male PinsHeader, Outer Shroud ContactsHigh Density Array, FemaleHigh Density Array, MaleReceptacle, Center Strip Contacts
Number of Positions
60120160240400
Pitch
0.020" (0.50mm)0.025" (0.64mm)0.050" (1.27mm)
Number of Rows
24810
Features
Board GuideBoard Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and PlaceBoard Guide, Pick and PlaceVITA 57
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm5mm, 7mm, 10mm, 12mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm7mm, 8mm, 8.5mm, 9.5mm8.5mm, 9.5mm, 10mm, 11mm8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm-
Height Above Board
0.128" (3.25mm)0.147" (3.72mm)0.160" (4.06mm)0.181" (4.60mm)0.240" (6.10mm)0.258" (6.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QSH Series
QSH-030-01-L-D-A-K-TR
CONN RCPT 60POS SMD GOLD
Samtec Inc.
1,118
In Stock
25,200
Factory
1 : ¥47.37000
Cut Tape (CT)
525 : ¥34.56343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-060-01-L-D-A
QTH-060-01-L-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
1,072
In Stock
3,792
Factory
48 : ¥49.75146
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
SEAM xx Gold 8 Row Alignment Pin
SEAM-20-02.0-S-08-2-A-K-TR
CONN HD ARRAY PLUG 160P SMD GOLD
Samtec Inc.
738
In Stock
2,025
Factory
1 : ¥152.05000
Cut Tape (CT)
225 : ¥111.40778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Male
160
0.050" (1.27mm)
8
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
ADF6-60-03.5-L-4-2-A-TR
ADF6-60-03.5-L-4-2-A-TR
CONN 0.635MM SKT 60POS SMD
Samtec Inc.
1,297
In Stock
4,900
Factory
1 : ¥160.75000
Strip
Strip
Active
High Density Array, Female
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.147" (3.72mm)
ASP Series
ASP-134604-01
CONN ARRAY PLUG 160POS SMD GOLD
Samtec Inc.
967
In Stock
1 : ¥171.67000
Cut Tape (CT)
200 : ¥122.63725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
160
0.050" (1.27mm)
4
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.240" (6.10mm)
ASP-134602-01
ASP-134602-01
CONN ARRAY PLUG 400POS SMD GOLD
Samtec Inc.
1,098
In Stock
1 : ¥245.31000
Cut Tape (CT)
225 : ¥192.25173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.181" (4.60mm)
ASP-134486-01
ASP-134486-01
CONN ARRAY RCPT 400POS SMD GOLD
Samtec Inc.
466
In Stock
1 : ¥257.87000
Cut Tape (CT)
200 : ¥202.11100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.258" (6.55mm)
SEARAY SEAF Series
SEAF-40-06.5-S-10-2-A-K-TR
CONN HD ARRAY RCPT 400P SMD GOLD
Samtec Inc.
192
In Stock
1,800
Factory
1 : ¥257.95000
Cut Tape (CT)
200 : ¥188.99875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
0.258" (6.55mm)
SEAM-40-02.0-S-10-2-A-K-TR
SEAM-40-02.0-S-10-2-A-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
369
In Stock
1,575
Factory
1 : ¥262.06000
Cut Tape (CT)
225 : ¥192.02844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
SEAM xx Gold 10 Row Alignment Pin
SEAM-40-03.5-S-10-2-A-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
481
In Stock
1 : ¥278.48000
Cut Tape (CT)
200 : ¥204.01405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 11mm
0.240" (6.10mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.