LSHM-140-06.0-F-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | 612-LSHM-140-06.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-06.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSHM-140-06.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-06.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
25 | ¥51.22720 | ¥1,280.68 |
50 | ¥48.18980 | ¥2,409.49 |
100 | ¥45.48070 | ¥4,548.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥36.77860 | ¥11,033.58 |
600 | ¥35.71165 | ¥21,426.99 |
1,500 | ¥34.31592 | ¥51,473.88 |