Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
1020
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132798-012100LF
10132798-012100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
17,798
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,500 : ¥3.28491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
10132798-022100LF
10132798-022100LF
CONN RCPT 20POS SMD GOLD
Amphenol ICC (FCI)
12,119
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,500 : ¥4.97514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm, 5.5mm, 6mm
0.106" (2.70mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.