Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,172 In Stock | 1 : ¥39.57000 Tray | Tray | Active | Header, Outer Shroud Contacts | 64 (60 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.507" (12.88mm) | |||
490 In Stock 1,750 Factory | 1 : ¥242.27000 Cut Tape (CT) 250 : ¥157.93628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) |