Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,518 In Stock | 1 : ¥17.32000 Cut Tape (CT) 3,000 : ¥8.96188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 1.5mm | 0.045" (1.14mm) | |||
3,720 In Stock | 1 : ¥26.93000 Cut Tape (CT) 2,500 : ¥17.12693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 1.5mm | 0.053" (1.35mm) | |||
10,297 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥7.71048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 10.0µin (0.25µm) | 1.5mm | 0.063" (1.60mm) | |||
8,494 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.92360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 8 (4 + 4 Power) | - | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.7mm | 0.028" (0.71mm) |