Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Power Q2™ QFSQ Strip® QSH
Number of Positions
60104
Pitch
0.020" (0.50mm)0.025" (0.64mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane)Ground Bus (Plane)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm-
Height Above Board
0.128" (3.25mm)-
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QSH Series
QSH-030-01-L-D-A
CONN RCPT 60POS SMD GOLD
Samtec Inc.
9,932
In Stock
4,320
Factory
96 : ¥42.03417
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QFS-052-01-SL-D-RA
QFS-052-01-SL-D-RA
CONN RCPT 104POS R/A SMD GOLD
Samtec Inc.
70
In Stock
24 : ¥200.07292
Tray
Tray
Active
Receptacle, Center Strip Contacts
104
0.025" (0.64mm)
2
Surface Mount, Right Angle
Ground Bus (Plane)
Gold
10.0µin (0.25µm)
-
-
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.