ADF6-40-03.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADF6-40-03.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-40-03.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 40POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-40-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.79000 | ¥135.79 |
10 | ¥117.71200 | ¥1,177.12 |
25 | ¥111.56800 | ¥2,789.20 |
50 | ¥109.95060 | ¥5,497.53 |
100 | ¥97.01530 | ¥9,701.53 |
250 | ¥90.54756 | ¥22,636.89 |
500 | ¥88.60728 | ¥44,303.64 |