Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,236 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.87310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3mm | 0.091" (2.30mm) | |||
1,114 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥5.41699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 3mm | 0.091" (2.30mm) | |||
546 In Stock 2,850 Factory | 1 : ¥68.06000 Cut Tape (CT) 475 : ¥34.22901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.191" (4.85mm) |