Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
Q Strip® QTERazor Beam™ LSHM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
2040
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane)Board Guide, Pick and Place, ShieldedBoard Guide, Shielded
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Mated Stacking Heights
5mm5mm, 5.5mm, 6.5mm, 8.5mm-
Height Above Board
0.156" (3.96mm)0.168" (4.27mm)0.202" (5.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-110-02.5-L-DV-A-S-K-TR
LSHM-110-02.5-L-DV-A-S-K-TR
CONN SELF-MATE 20POS SMD GOLD
Samtec Inc.
3,348
In Stock
6,000
Factory
1 : ¥31.03000
Cut Tape (CT)
750 : ¥21.67400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
5mm, 5.5mm, 6.5mm, 8.5mm
0.156" (3.96mm)
QTE-020-01-F-D-A
QTE-020-01-F-D-A
CONN HDR 40POS SMD GOLD
Samtec Inc.
782
In Stock
288
Factory
96 : ¥44.74344
Tray
Tray
Active
Header, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm
0.168" (4.27mm)
LSHM-110-01-L-DH-A-S-TR
LSHM-110-01-L-DH-A-S-TR
0.50 MM RAZOR BEAM HIGH-SPEED H
Samtec Inc.
855
In Stock
1 : ¥45.07000
Cut Tape (CT)
475 : ¥41.45952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Self Mating, Non-Gendered, Hermaphroditic
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide, Shielded
Gold
10.0µin (0.25µm)
-
0.202" (5.13mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.