ADF6-60-03.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADF6-60-03.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-60-03.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 60POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-60-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.75000 | ¥160.75 |
10 | ¥139.29600 | ¥1,392.96 |
25 | ¥132.02040 | ¥3,300.51 |
50 | ¥130.10900 | ¥6,505.45 |
100 | ¥114.80100 | ¥11,480.10 |
250 | ¥107.14780 | ¥26,786.95 |
500 | ¥104.85202 | ¥52,426.01 |