Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,651 In Stock | 1 : ¥19.46000 Cut Tape (CT) 1,000 : ¥10.82093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 14 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | - | Tin | 120.0µin (3.05µm) | - | 0.185" (4.70mm) | |||
435 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,000 : ¥16.71237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 6mm, 6.5mm, 8mm | 0.177" (4.50mm) | |||
1,333 In Stock | 1 : ¥41.21000 Cut Tape (CT) 1,000 : ¥22.78574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 5mm, 6mm | 0.169" (4.30mm) |