Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mated Stacking Heights
5mm, 9mm, 13mm6mm, 10mm, 14mm7mm, 11mm, 15mm8mm, 12mm, 16mm
Height Above Board
0.185" (4.70mm)0.224" (5.70mm)0.264" (6.70mm)0.303" (7.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10144518-041802LF
10144518-041802LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
2,465
In Stock
1 : ¥9.11000
Cut Tape (CT)
900 : ¥5.50249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
10144518-044802LF
10144518-044802LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
2,383
In Stock
1 : ¥9.11000
Cut Tape (CT)
600 : ¥5.65970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
10144518-042802LF
10144518-042802LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
1,288
In Stock
1 : ¥10.67000
Cut Tape (CT)
800 : ¥6.41811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
10144518-043802LF
10144518-043802LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
2,442
In Stock
1 : ¥11.33000
Cut Tape (CT)
700 : ¥5.18449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.