Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,162 In Stock | 1 : ¥11.41000 Cut Tape (CT) 800 : ¥4.75810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | 0.146" (3.70mm) | |||
2,203 In Stock | 1 : ¥11.66000 Cut Tape (CT) 500 : ¥7.56304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 9mm, 10mm, 11mm, 12mm | 0.303" (7.70mm) | |||
3,044 In Stock | 1 : ¥12.73000 Cut Tape (CT) 300 : ¥8.95800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 13mm, 14mm, 15mm, 16mm | 0.461" (11.70mm) | |||
57 In Stock | 1 : ¥19.13000 Cut Tape (CT) 150 : ¥10.43907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 17mm, 18mm, 19mm, 20mm | 0.618" (15.70mm) |