Arrays, Edge Type, Mezzanine (Board to Board)

Results: 9
Series
MICTORMICTOR SB
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud Contacts
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)Flash
Mated Stacking Heights
8mm11mm19mm22mm25mm
Height Above Board
0.278" (7.06mm)0.286" (7.26mm)0.404" (10.27mm)0.718" (18.24mm)0.836" (21.23mm)0.954" (24.23mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
141
In Stock
1 : ¥90.55000
Tray
Tray
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
8mm
0.278" (7.06mm)
1,155
In Stock
1 : ¥66.58000
Cut Tape (CT)
1,275 : ¥43.08853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
8mm
0.278" (7.06mm)
0
In Stock
Check Lead Time
240 : ¥68.60696
Tray
Tray
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
8mm
0.286" (7.26mm)
0
In Stock
Check Lead Time
240 : ¥72.93829
Tray
Tray
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
8mm
0.278" (7.06mm)
0
In Stock
Check Lead Time
240 : ¥75.36396
Tray
Tray
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
11mm
0.404" (10.27mm)
0
In Stock
Check Lead Time
144 : ¥90.60944
Tray
Tray
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
19mm
0.718" (18.24mm)
0
In Stock
Check Lead Time
54 : ¥92.93037
Bulk
Bulk
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
25mm
0.954" (24.23mm)
0
In Stock
Check Lead Time
36 : ¥99.91111
Bulk
Bulk
Active
Plug, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
22mm
0.836" (21.23mm)
0
In Stock
Check Lead Time
54 : ¥103.11963
Bulk
Bulk
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
25mm
0.954" (24.23mm)
Showing
of 9

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.