Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,941 In Stock | 1 : ¥6.08000 Cut Tape (CT) 8,000 : ¥2.57274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
4,133 In Stock | 1 : ¥5.58000 Cut Tape (CT) 8,000 : ¥1.75485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
7,537 In Stock | 1 : ¥6.08000 Cut Tape (CT) 8,000 : ¥1.75485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.53108 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.00996 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.038" (0.97mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥30.24861 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 10 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.23mm | 0.037" (0.95mm) |