Arrays, Edge Type, Mezzanine (Board to Board)

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm8mm11mm14mm16mm19mm
Height Above Board
0.160" (4.06mm)0.286" (7.26mm)0.404" (10.27mm)0.522" (13.25mm)0.600" (15.24mm)0.718" (18.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QTH-030-01-L-D-A
QTH-030-01-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
7,201
In Stock
3,360
Factory
96 : ¥41.04750
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-030-02-L-D-A
QTH-030-02-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,295
In Stock
130
Factory
65 : ¥44.49554
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
8mm
0.286" (7.26mm)
QTH-030-01-L-D-A-K
QTH-030-01-L-D-A-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
4,522
In Stock
2,550
Factory
1 : ¥46.30000
Cut Tape (CT)
425 : ¥35.13689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
QTH-030-02-L-D-A
QTH-030-02-L-D-A-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
691
In Stock
3,900
Factory
1 : ¥49.01000
Cut Tape (CT)
300 : ¥36.20393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
8mm
0.286" (7.26mm)
QTH-030-03-L-D-A
QTH-030-03-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
444
In Stock
432
Factory
48 : ¥65.10146
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
11mm
0.404" (10.27mm)
QTH-030-05-L-D-A
QTH-030-05-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
983
In Stock
1 : ¥122.98000
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
19mm
0.718" (18.24mm)
QTH-030-04-L-D-A
QTH-030-04-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
2,897
In Stock
40 : ¥137.18100
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
16mm
0.600" (15.24mm)
QTH-030-01-F-D-A
QTH-030-01-F-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
485
In Stock
576
Factory
96 : ¥39.30302
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm
0.160" (4.06mm)
QTH-030-09-L-D-A-K
QTH-030-09-L-D-A-K
CONN HDR 60POS SMD GOLD
Samtec Inc.
175
In Stock
90 : ¥134.96433
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
14mm
0.522" (13.25mm)
QTH-030-04-L-D-A
QTH-030-04-L-D-A-K-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
77
In Stock
1 : ¥120.52000
Cut Tape (CT)
100 : ¥98.20630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
16mm
0.600" (15.24mm)
CONN HDR 60POS SMD GOLD
QTH-030-09-F-D-A-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
125 : ¥78.56504
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
14mm
0.522" (13.25mm)
CONN HDR 60POS SMD GOLD
QTH-030-05-H-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
36 : ¥190.21444
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
30.0µin (0.76µm)
19mm
0.718" (18.24mm)
Showing
of 12

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.