Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock | 96 : ¥42.03417 Tray | Tray | Active | Differential Pair Array, Female | 28 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
180 In Stock | 90 : ¥81.60633 Tray | Tray | Active | Differential Pair Array, Female | 28 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 30.0µin (0.76µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
130 In Stock | 1 : ¥103.85000 Tray | Tray | Active | Differential Pair Array, Female | 28 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Mounting Flange | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
88 In Stock | 96 : ¥43.10146 Tray | Tray | Active | Differential Pair Array, Female | 28 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |