Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXE510124
AXE510127
CONN SOCKET 10POS SMD GOLD
Panasonic Electric Works
18,870
In Stock
1 : ¥6.73000
Cut Tape (CT)
5,000 : ¥3.25043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm, 1mm
0.030" (0.75mm)
AXE510124
AXE510127A
CONN SOCKET 10POS SMD GOLD
Panasonic Electric Works
952
In Stock
1 : ¥4.76000
Strip
Strip
Active
Socket, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.8mm, 1mm
0.030" (0.75mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.