Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,246 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.80069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 3mm | 0.091" (2.30mm) | |||
3,362 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,200 : ¥3.37115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 4mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥2.86154 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 1.00µin (0.025µm) | 4mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥2.96254 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 4mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 18,000 : ¥3.23492 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 3mm | 0.091" (2.30mm) | |||
0 In Stock Check Lead Time | 30,000 : ¥3.23492 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 1.00µin (0.025µm) | 3mm | 0.091" (2.30mm) |