Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Packaging
Cut Tape (CT)Tape & Reel (TR)
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud Contacts
Features
-Board Guide
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Mated Stacking Heights
8mm9mm, 11mm, 14mm10mm, 12mm, 13mm, 15mm
Height Above Board
0.250" (6.35mm)0.289" (7.35mm)0.329" (8.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0
In Stock
Check Lead Time
3,200 : ¥35.31139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
0
In Stock
Check Lead Time
2,700 : ¥45.01302
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm
0.289" (7.35mm)
0
In Stock
Check Lead Time
1,600 : ¥47.09888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
0
In Stock
Check Lead Time
1,000 : ¥47.09895
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm
0.250" (6.35mm)
0
In Stock
Check Lead Time
3,200 : ¥53.59104
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
0
In Stock
Check Lead Time
4,000 : ¥59.65944
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
50.0µin (1.27µm)
8mm
0.250" (6.35mm)
0
In Stock
Check Lead Time
1,000 : ¥60.08976
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
50.0µin (1.27µm)
8mm
0.250" (6.35mm)
0
In Stock
Check Lead Time
3,200 : ¥63.39979
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
50.0µin (1.27µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
0
In Stock
Check Lead Time
900 : ¥86.07543
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm
0.289" (7.35mm)
0
In Stock
Check Lead Time
400 : ¥129.24890
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
84
0.039" (1.00mm)
2
Surface Mount
-
Gold
50.0µin (1.27µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.