Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 70 : ¥37.11071 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Through Hole | - | Gold | 8.00µin (0.203µm) | 5mm, 7mm, 8mm | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 70 : ¥37.43786 Tray | Tray | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 8.00µin (0.203µm) | 8mm, 10mm, 11mm | 0.275" (6.99mm) | |||
0 In Stock Check Lead Time | 70 : ¥37.78614 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Through Hole | - | Gold | 8.00µin (0.203µm) | 6mm, 8mm, 9mm | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 70 : ¥38.48286 Tray | Tray | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Through Hole | - | Gold | 8.00µin (0.203µm) | 8mm, 10mm, 11mm | 0.275" (6.99mm) | |||
0 In Stock Check Lead Time | 70 : ¥41.09243 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 8.00µin (0.203µm) | 5mm, 7mm, 8mm | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 70 : ¥41.26829 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Through Hole | Board Lock | Gold | 8.00µin (0.203µm) | 6mm, 8mm, 9mm | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 75 : ¥43.44627 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | - | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 75 : ¥43.79107 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | - | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 75 : ¥44.30880 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 68 | 0.050" (1.27mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | - | 0.275" (6.99mm) |