Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,116.45000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Shielded | - | - | - | 0.394" (10.00mm) | |||
34 In Stock | 1 : ¥1,175.64000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Through Hole | Shielded | - | - | - | 0.827" (21.00mm) | |||
18 In Stock | 1 : ¥1,146.01000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | - | - | - | - | 0.394" (10.00mm) | |||
10 In Stock | 1 : ¥1,417.42000 Tray | Tray | Active | Receptacle, Outer Shroud Contacts | 280 | 0.031" (0.80mm) | 2 | Through Hole, Right Angle | - | - | - | - | 0.827" (21.00mm) |