Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Series
Free Height (FH)Free Height (FH) GIGA
Packaging
Cut Tape (CT)Tape & Reel (TR)
Features
Board GuideBoard Guide, Solder Retention
Mated Stacking Heights
4mm8mm-
Height Above Board
0.136" (3.45mm)0.214" (5.45mm)0.293" (7.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,788
In Stock
1 : ¥104.59000
Cut Tape (CT)
2,000 : ¥68.64550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4mm
0.136" (3.45mm)
0
In Stock
Check Lead Time
2,000 : ¥68.64550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4mm
0.136" (3.45mm)
0
In Stock
Check Lead Time
1,600 : ¥68.64551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4mm
0.214" (5.45mm)
0
In Stock
Check Lead Time
1,600 : ¥68.64551
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
-
0.214" (5.45mm)
0
In Stock
Check Lead Time
1,200 : ¥72.10979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
-
0.293" (7.45mm)
0
In Stock
Check Lead Time
1,200 : ¥73.24274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
140
0.024" (0.60mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
8mm
0.293" (7.45mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.