Arrays, Edge Type, Mezzanine (Board to Board)

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91931-31169LF
91931-31169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
3,900
In Stock
1 : ¥35.30000
Cut Tape (CT)
500 : ¥25.87106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
9193x-x1169LF
91932-31169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
3,259
In Stock
1 : ¥26.19000
Cut Tape (CT)
500 : ¥17.78670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91930-21169LF
91930-21169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
1,537
In Stock
1 : ¥42.69000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91930-31169LF
91930-31169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
244
In Stock
1 : ¥45.15000
Cut Tape (CT)
500 : ¥30.49154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91932-32169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥9.35543
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91921-31169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥13.09694
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91921-32169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥14.83324
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91920-31169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥16.72674
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91931-21169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,750 : ¥16.80790
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91932-31169
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥20.70168
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 69POS SMD GOLD
91931-32169LF
CONN RCPT 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥39.66099
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
Showing
of 11

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.