Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board GuideBoard Guide, Solder RetentionSolder Retention
Contact Finish
GoldTin
Contact Finish Thickness
39.4µin (1.00µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
3,979
In Stock
1 : ¥8.46000
Cut Tape (CT)
1,000 : ¥3.52907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
1,333
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥5.63636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4.3mm
0.130" (3.30mm)
257
In Stock
1 : ¥7.72000
Cut Tape (CT)
1,000 : ¥2.78107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide
Tin
-
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥3.98011
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
9
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.