Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide, Solder RetentionSolder Retention
Mated Stacking Heights
4.3mm4.5mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
DF9-51BS-SERIES
DF9-51S-1V(69)
CONN RCPT 51POS SMD GOLD
Hirose Electric Co Ltd
9,701
In Stock
1 : ¥24.22000
Cut Tape (CT)
1,000 : ¥14.06010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
51
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
2,681
In Stock
1 : ¥26.76000
Cut Tape (CT)
1,000 : ¥15.50900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
51
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥12.42493
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
51
0.039" (1.00mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
4.5mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥13.10484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
51
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.