Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Features
Board Guide, Ground Plate, Solder RetentionGround Plate, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
3,838
In Stock
1 : ¥30.70000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
1,033
In Stock
1 : ¥47.70000
Cut Tape (CT)
1,000 : ¥21.81247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
80
In Stock
1 : ¥46.88000
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
0
In Stock
Check Lead Time
1,000 : ¥25.97024
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Ground Plate, Solder Retention
Gold
4.00µin (0.100µm)
4mm, 5mm
0.126" (3.20mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.