Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SlimStack 52991SlimStack 54167
Packaging
Cut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0529910208
0529910208
CONN RCPT 20POS SMD GOLD
Molex
25,522
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥6.21529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
0541670208
0541670208
CONN RCPT 20POS SMD GOLD
Molex
846
In Stock
1 : ¥22.17000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.