Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SlimStack 500913SlimStack 51338
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mated Stacking Heights
1.5mm1.8mm
Height Above Board
0.053" (1.35mm)0.063" (1.60mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5009130602
5009130602
CONN RCPT 60POS SMD GOLD
Molex
9,830
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,500 : ¥11.87176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.8mm
0.063" (1.60mm)
0513380674
0513380674
CONN RCPT 60POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1 : ¥18.47000
Cut Tape (CT)
15,000 : ¥10.88942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.053" (1.35mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.