Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board GuideBoard Guide, Pick and Place
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm8.5mm, 9.5mm, 10mm, 11mm, 11.5mm9.5mm, 10.5mm, 11mm, 12mm, 12.5mm12mm, 13mm, 13.5mm, 14.5mm, 15mm
Height Above Board
0.221" (5.61mm)0.280" (7.10mm)0.319" (8.10mm)0.421" (10.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
46556-2745
0465562745
CONN HD ARRAY PLUG 80P SMD GOLD
Molex
454
In Stock
1 : ¥143.67000
Cut Tape (CT)
150 : ¥95.77120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Male
80
0.050" (1.27mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
12mm, 13mm, 13.5mm, 14.5mm, 15mm
0.421" (10.70mm)
46556-2145
0465562145
CONN HD ARRAY PLUG 80P SMD GOLD
Molex
99
In Stock
1 : ¥149.42000
Cut Tape (CT)
300 : ¥88.05017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Male
80
0.050" (1.27mm)
4
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 9.5mm, 10mm
0.221" (5.61mm)
0465562545
0465562545
CONN HD ARRAY PLUG 80P SMD GOLD
Molex
0
In Stock
Check Lead Time
210 : ¥93.59919
Tape & Reel (TR)
Tape & Reel (TR)
Active
High Density Array, Male
80
0.050" (1.27mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9.5mm, 10.5mm, 11mm, 12mm, 12.5mm
0.319" (8.10mm)
0465562345
0465562345
CONN HD ARRAY PLUG 80P SMD GOLD
Molex
0
In Stock
Check Lead Time
250 : ¥93.59932
Tape & Reel (TR)
Tape & Reel (TR)
Active
High Density Array, Male
80
0.050" (1.27mm)
4
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
0.280" (7.10mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.