Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,167 In Stock | 1 : ¥0.82000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,446 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 105°C | |||
13,208 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
17,480 In Stock | 1 : ¥0.90000 Bag | Bag | Active | Receptacle | Female Socket | 8 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
13 In Stock | 1 : ¥0.82000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
9 In Stock | 1 : ¥0.82000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |