Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617 In Stock | 1 : ¥34.64000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
361 In Stock | 1 : ¥46.06000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
2,146 In Stock | 1 : ¥8.20000 Bulk | Bulk | Active | Plug | Female Socket | 24 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polybutylene Terephthalate (PBT) | -30°C ~ 105°C | |||
1,931 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 16 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - |