Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,678 In Stock 15,000 Factory | 1 : ¥3.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
2,470 In Stock | 1 : ¥3.37000 Bag | Bag | Active | Plug | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Gray | Cap (Cover) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 100°C | |||
5,846 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.138" (3.50mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
754 In Stock | 1 : ¥12.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.138" (3.50mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
5,461 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.138" (3.50mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C |