Rectangular Connector Housings

Results: 3
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
DTStandard Timer
Connector Type
PlugReceptacle
Number of Positions
2612
Pitch
0.197" (5.00mm)-
Number of Rows
12
Color
BlackBlue
Features
-IP68, IP6K9K
Insulation Material
PlasticPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C-40°C ~ 110°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
403
In Stock
1 : ¥50.24000
Bulk
Bulk
Active
Plug
Female Socket
12
-
2
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
IP68, IP6K9K
Plastic
-55°C ~ 125°C
52,826
In Stock
1 : ¥2.35000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 110°C
0
In Stock
Check Lead Time
30,600 : ¥4.90485
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Blue
-
Polyamide (PA), Nylon
-40°C ~ 110°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.