Rectangular Connector Housings

Results: 3
Series
Micro-Fit 3.0 43645Micro-Lock PLUS 505432Pico-Clasp 501330
Number of Positions
3412
Pitch
0.039" (1.00mm)0.049" (1.25mm)0.118" (3.00mm)
Number of Rows
12
Fastening Type
Latch HolderLatch LockLocking Ramp
Color
BlackWhite
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Polyester
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
Micro-Fit 3.0 43645
0436450400
CONN RCPT HSG 4POS 3.00MM
Molex
18,052
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester
-40°C ~ 105°C
501330-0300
5013300300
CONN RCPT HSG 3POS 1.00MM
Molex
43,521
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon
-40°C ~ 105°C
5054321201
5054321201
CONN RCPT HSG 12POS 1.25MM
Molex
16,928
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.049" (1.25mm)
2
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.