Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
915 In Stock | 1 : ¥44.42000 Bulk | Bulk | Active | Plug | Male Blade | 16 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Panel Mount | Crimp | Locking Ramp | Black | Gasket, IP67 | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C | |||
876 In Stock | 1 : ¥37.03000 Tray | Tray | Active | Plug | Male Blade | 16 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Panel Mount | Crimp | Locking Ramp | Black | IP67 | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C | |||
4,079 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | Plug | Male Blade | 16 | 0.230" (5.84mm) | 2 | - | Panel Mount | Crimp | Locking Ramp | Black | - | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥110.59000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C |