Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,957 In Stock 17,500 Factory | 1 : ¥4.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
18,470 In Stock | 1 : ¥5.49000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥2.18000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C |