Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,023 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
16,824 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | |||
15,841 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | |||
14,939 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C | |||
2,837 In Stock | 1 : ¥4.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 24 | 0.059" (1.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
9,221 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 24 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 105°C |