Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,307 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
61,588 In Stock | 1 : ¥3.75000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.150" (3.81mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C | |||
3,293 In Stock | 1 : ¥14.65000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.150" (3.81mm) | 2 | 0.200" (5.08mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : ¥4.14010 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.098" (2.50mm) | 2 | 0.157" (4.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Polarizing Key | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 150 : ¥6.35033 Bulk | Bulk | Active | Plug | Male Pin | 20 | 0.098" (2.50mm) | 2 | - | Panel Mount | Crimp | - | Black | Polarizing Key | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 105°C |