Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,083 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
35,880 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
36,497 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥2.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥3.14000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Electric Shock Prevention | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C |