Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,062 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
7,852 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
3,832 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
3,567 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
551 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C |