Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,047 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
11,976 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
32,668 In Stock 15,000 Factory | 1 : ¥3.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
7,062 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.138" (3.50mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
6,227 In Stock | 1 : ¥6.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |