Rectangular Connector Housings

Results: 3
Series
Mini-Fit Jr 45587Mini-Fit Jr 5557
Number of Positions
28
Pitch
0.165" (4.20mm)-
Color
BlackNatural
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2020, 39-01-2025
0039012020
CONN RCPT HSG 2POS DUAL
Molex
177,052
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Receptacle
Female Socket
2
-
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-3022
0039013022
CONN RCPT HSG 2POS VERT DUAL
Molex
10,432
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Receptacle
Female Socket
2
-
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0455870004
0455870004
CONN RCPT HSG 8POS 4.20MM
Molex
38,662
In Stock
1 : ¥6.54000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.