Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,474 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.145" (3.68mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
12,458 In Stock | 1 : ¥2.44000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.145" (3.68mm) | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,788 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.145" (3.68mm) | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |