Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
762 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.354" (9.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
1,006 In Stock 32,868 Factory | 1 : ¥42.28000 Bulk | Bulk | Active | Plug | Male Blade | 16 | 0.138" (3.50mm) | 2 | 0.236" (6.00mm) | Panel Mount, Bulkhead | Crimp | Twist Latch | Black | IP67K | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 125°C | |||
120 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | - | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Blue | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C |