Rectangular Connector Housings

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
AMPSEALMCON
Packaging
BoxBulk
Connector Type
PlugReceptacle
Number of Positions
214
Pitch
0.157" (4.00mm)-
Number of Rows
13
Features
-Sealed
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C-40°C ~ 130°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1,879
In Stock
1 : ¥60.92000
Bulk
Bulk
Active
Plug
Female Socket
14
-
3
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polybutylene Terephthalate (PBT)
-40°C ~ 125°C
1,820
In Stock
1 : ¥10.11000
Box
Box
Active
Receptacle
Female Socket
2
0.157" (4.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Sealed
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 130°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.