Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,520 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C | |||
10,102 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Yellow | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
20,821 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Red | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C |