Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,281 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
9,008 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Connector Position Assurance (CPA), Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
94 In Stock | 1 : ¥436.02000 Bulk | Bulk | Active | Plug | Female Socket | 32 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 125°C | |||
69 In Stock | 1 : ¥562.69000 Box | Box | Active | Receptacle | Male Pin | 32 | - | 4 | - | Panel Mount | Crimp | - | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 125°C | |||
26 In Stock | 1 : ¥436.02000 Bulk | Bulk | Active | Plug | Female Socket | 32 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 125°C |