Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,053 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
32,637 In Stock 15,000 Factory | 1 : ¥3.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
1,108 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
1,336 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant, Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
1,786 In Stock 7,140 Factory | 1 : ¥27.50000 Bulk | Bulk | Active | Plug | Male Blade | 6 | 0.138" (3.50mm) | 2 | - | Panel Mount | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA6), Nylon 6, Glass Filled | -40°C ~ 125°C | |||
724 In Stock | 1 : ¥8.02000 Bag | Bag | Active | Plug | Female Socket | 6 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 120°C |